There are no models available for this part yet.
Overview of JMK325B7476MM-PR by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JMK325B7476MM-PR by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y1475
|
Newark | Capacitor, Mlcc, 47Uf, 6.3V, 1210, Capacitance:47µf, Voltage(Dc):6.3V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden JMK325B7476MM-PR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
53AJ5869
|
Newark | Cap, 47Uf, 6.3V, Mlcc, 1210, Capacitance:47µf, Voltage(Dc):6.3V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden JMK325B7476MM-PR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4260 / $0.8220 | Buy Now | |
DISTI #
587-5455-1-ND
|
DigiKey | CAP CER 47UF 6.3V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5174 In Stock |
|
$0.2427 / $1.0200 | Buy Now | |
DISTI #
JMK325B7476MM-PR
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ? 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: JMK325B7476MM-PR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2252 | Buy Now | |
DISTI #
963-JMK325B7476MM-PR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ32MSB7476MP RPLCMT PN 6.3V 47uF X7R 1210 20% RoHS: Compliant | 1095 |
|
$0.2420 / $0.9700 | Buy Now | |
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF 6.3V X7R 20% 1210 Gen Purp RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 6.3VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.2549 / $0.3135 | Buy Now | ||
DISTI #
JMK325B7476MM-PR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ32MSB7476MP RPLCMT PN 6.3V 47uF X7R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 36000 In Stock |
|
$0.2400 / $0.3010 | Buy Now | |
DISTI #
MSASJ32MSB7476MPNB25
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X7R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2520 / $0.2630 | Buy Now | |
DISTI #
C1S758100504521
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes | 34 |
|
$0.3030 / $0.3600 | Buy Now |
CAD Models for JMK325B7476MM-PR by TAIYO YUDEN
Part Data Attributes for JMK325B7476MM-PR by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
1210
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.5 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for JMK325B7476MM-PR
This table gives cross-reference parts and alternative options found for JMK325B7476MM-PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK325B7476MM-PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCG32ER70J476ME01K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | JMK325B7476MM-PR vs GCG32ER70J476ME01K |
CL32B476MQJSNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | Samsung Electro-Mechanics | JMK325B7476MM-PR vs CL32B476MQJSNNB |
GCM32ER70J476ME19K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK325B7476MM-PR vs GCM32ER70J476ME19K |
C1210C476M9RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | KEMET Corporation | JMK325B7476MM-PR vs C1210C476M9RAC3325 |
CL32B476MQJGNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | Samsung Electro-Mechanics | JMK325B7476MM-PR vs CL32B476MQJGNNB |
MBASJ32MSB7476MPNB28 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | JMK325B7476MM-PR vs MBASJ32MSB7476MPNB28 |
MMJCJ32MLB7476MPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | JMK325B7476MM-PR vs MMJCJ32MLB7476MPPDT8 |
C1210C476M9RACTU | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | JMK325B7476MM-PR vs C1210C476M9RACTU |
CL32B476MQJSNNF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | Samsung Electro-Mechanics | JMK325B7476MM-PR vs CL32B476MQJSNNF |
C1210C476M9RALTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | KEMET Corporation | JMK325B7476MM-PR vs C1210C476M9RALTM |