Capacitors
GCM155R71E822KA37J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of GCM155R71E822KA37J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM155R71E822KA37J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM155R71E822KA37JTR-ND
DigiKey CAP CER 8200PF 25V X7R 0402 Min Qty: 50000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0032
$0.0032 Buy Now
DISTI # GCM155R71E822KA37J
Avnet Americas CAP AUTO-GRADE 0.0082UF 25VDC X7R 10% SMD 0402 - Tape and Reel (Alt: GCM155R71E822KA37J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0024
$0.0024 Buy Now
DISTI # 81-GCM155R71E822KA7J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 8200 pF 25 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0130
  • 100 $0.0070
  • 1,000 $0.0050
  • 2,500 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel 0
Reel
  • 50,000 $0.0023
$0.0023 Buy Now

CAD Models for GCM155R71E822KA37J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM155R71E822KA37J by Murata Manufacturing Co Ltd

GCM155R71E822KA37J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Additional Feature
STANDARD: AEC-Q200
Capacitance
0.0082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GCM155R71E822KA37J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM155R71E822KA37J

This table gives cross-reference parts and alternative options found for GCM155R71E822KA37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71E822KA37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402C822K3RACTU Capacitor, Ceramic, Chip, General Purpose, 8200pF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation GCM155R71E822KA37J vs C0402C822K3RACTU
GCG155R71E822KA01J Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM155R71E822KA37J vs GCG155R71E822KA01J
GMD155R71E822KA01J Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM155R71E822KA37J vs GMD155R71E822KA01J
CL05B822KA5NNNC Capacitor, Ceramic, Chip, General Purpose, 8200pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics GCM155R71E822KA37J vs CL05B822KA5NNNC
GMD155R71E822KA01D Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM155R71E822KA37J vs GMD155R71E822KA01D
GCM155R71E822KA37D Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM155R71E822KA37J vs GCM155R71E822KA37D
C0402C822K3RALTU Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, KEMET Corporation GCM155R71E822KA37J vs C0402C822K3RALTU
GRM155R71E822KA01D Capacitor, Ceramic, Chip, General Purpose, 8200pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GCM155R71E822KA37J vs GRM155R71E822KA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM155R71E822KA37J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM155R71E822KA37J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM155R71E822KA37J would you like to use for your alert(s)?
  • Please alert me when GCM155R71E822KA37J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM155R71E822KA37J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM155R71E822KA37J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM155R71E822KA37J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM155R71E822KA37J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM155R71E822KA37J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: