Part Details for GRM155R71E822KA01D by Murata Manufacturing Co Ltd
Overview of GRM155R71E822KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM155R71E822KA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1311-1-ND
|
DigiKey | CAP CER 8200PF 25V X7R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
144296 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
GRM155R71E822KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 25 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R71E822KA01D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
81-GRM155R71E822KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8200 pF 25 VDC 10% 0402 X7R RoHS: Compliant | 27803 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_07244462
|
Arrow Electronics | Cap Ceramic 0.0082uF 25V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2024 Container: Cut Strips | Americas - 4006 |
|
$0.0011 / $0.0160 | Buy Now |
|
Future Electronics | 0402 8200 pF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0057 / $0.0061 | Buy Now |
DISTI #
44141153
|
Verical | Cap Ceramic 0.0082uF 25V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Date Code: 2024 | Americas - 4006 |
|
$0.0011 / $0.0016 | Buy Now |
|
Bristol Electronics | 110000 |
|
RFQ | ||
|
Bristol Electronics | 21131 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0082UF, SURFACE MOUNT, 0402 | 88000 |
|
$0.0056 / $0.0480 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0082UF, SURFACE MOUNT, 0402 | 17064 |
|
$0.0096 / $0.0480 | Buy Now |
Part Details for GRM155R71E822KA01D
GRM155R71E822KA01D CAD Models
GRM155R71E822KA01D Part Data Attributes
|
GRM155R71E822KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R71E822KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R71E822KA01D
This table gives cross-reference parts and alternative options found for GRM155R71E822KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R71E822KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T822K3RBCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM155R71E822KA01D vs C0402T822K3RBCTU |
0402X7R822K25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | Synton-Tech Corp | GRM155R71E822KA01D vs 0402X7R822K25V |
C0402T822K3RCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM155R71E822KA01D vs C0402T822K3RCC |
C0402C822K3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | KEMET Corporation | GRM155R71E822KA01D vs C0402C822K3RALTU |
C0402C822K3RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRM155R71E822KA01D vs C0402C822K3RAC9028 |
C0402X822K025B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | Holy Stone Enterprise Co Ltd | GRM155R71E822KA01D vs C0402X822K025B |
C0402T822K3RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM155R71E822KA01D vs C0402T822K3RCCTU |
GRM155R71E822KA01J | Capacitor, Ceramic, Chip, General Purpose, 8200pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM155R71E822KA01D vs GRM155R71E822KA01J |
ECJ0CB1E822K | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | Panasonic Electronic Components | GRM155R71E822KA01D vs ECJ0CB1E822K |
CL05B822KA5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | Samsung Electro-Mechanics | GRM155R71E822KA01D vs CL05B822KA5ANNC |