Capacitors
GCG155R71C183MA01J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of GCG155R71C183MA01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for GCG155R71C183MA01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCG155R71C183MA01JTR-ND
DigiKey CAP CER Min Qty: 50000 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0454
$0.0454 Buy Now
DISTI # GCG155R71C183MA01J
Avnet Americas Cap Ceramic Multilayer 0.018uF 16VDC 20% SMD Paper T/R - Tape and Reel (Alt: GCG155R71C183MA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0414
$0.0414 Buy Now
DISTI # 81-GCG155R71C183MA1J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.018 uF 16 VDC 20% 0402 X7R AEC-Q200 RoHS: Compliant 0
  • 50,000 $0.0460
  • 100,000 $0.0410
$0.0410 / $0.0460 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel 0
Reel
  • 50,000 $0.0398
$0.0398 Buy Now

CAD Models for GCG155R71C183MA01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCG155R71C183MA01J by Murata Manufacturing Co Ltd

GCG155R71C183MA01J
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e4
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GCG155R71C183MA01J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCG155R71C183MA01J

This table gives cross-reference parts and alternative options found for GCG155R71C183MA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCG155R71C183MA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402B183M160NU Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, Hitano Enterprise Corp GCG155R71C183MA01J vs 0402B183M160NU
CS1005X7R183M160NBA Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, Samwha Electronics GCG155R71C183MA01J vs CS1005X7R183M160NBA
0402B183M160C Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, Fenghua (HK) Electronics Ltd GCG155R71C183MA01J vs 0402B183M160C
C0402C183M4RAL Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0402, CHIP KEMET Corporation GCG155R71C183MA01J vs C0402C183M4RAL
C0402T183M4RBL7867 Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, KEMET Corporation GCG155R71C183MA01J vs C0402T183M4RBL7867
0402B183M160NB Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, Hitano Enterprise Corp GCG155R71C183MA01J vs 0402B183M160NB
C0402C183M4RAL9028 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, KEMET Corporation GCG155R71C183MA01J vs C0402C183M4RAL9028
B0402R183MNT Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, Walsin Technology Corporation GCG155R71C183MA01J vs B0402R183MNT
C0402T183M4RAL Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0402, CHIP KEMET Corporation GCG155R71C183MA01J vs C0402T183M4RAL
C0402C183M4RACTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, KEMET Corporation GCG155R71C183MA01J vs C0402C183M4RACTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCG155R71C183MA01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCG155R71C183MA01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCG155R71C183MA01J would you like to use for your alert(s)?
  • Please alert me when GCG155R71C183MA01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCG155R71C183MA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCG155R71C183MA01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCG155R71C183MA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCG155R71C183MA01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCG155R71C183MA01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: