Part Details for C0402T183M4RAL by KEMET Corporation
Overview of C0402T183M4RAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402T183M4RAL
C0402T183M4RAL CAD Models
C0402T183M4RAL Part Data Attributes
|
C0402T183M4RAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402T183M4RAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402T183M4RAL
This table gives cross-reference parts and alternative options found for C0402T183M4RAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402T183M4RAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B183M160NU | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, | Hitano Enterprise Corp | C0402T183M4RAL vs 0402B183M160NU |
CS1005X7R183M160NBA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, | Samwha Electronics | C0402T183M4RAL vs CS1005X7R183M160NBA |
0402B183M160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, | Fenghua (HK) Electronics Ltd | C0402T183M4RAL vs 0402B183M160C |
C0402C183M4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402T183M4RAL vs C0402C183M4RAL |
C0402T183M4RBL7867 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, | KEMET Corporation | C0402T183M4RAL vs C0402T183M4RBL7867 |
0402B183M160NB | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, | Hitano Enterprise Corp | C0402T183M4RAL vs 0402B183M160NB |
C0402C183M4RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, | KEMET Corporation | C0402T183M4RAL vs C0402C183M4RAL9028 |
B0402R183MNT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, | Walsin Technology Corporation | C0402T183M4RAL vs B0402R183MNT |
C0402C183M4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, | KEMET Corporation | C0402T183M4RAL vs C0402C183M4RACTM |
C0402T183M4RCL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402T183M4RAL vs C0402T183M4RCL |