There are no models available for this part yet.
Overview of GBPC1504 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for GBPC1504 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 15A, 400V RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$2.4000 / $2.8200 | Buy Now |
CAD Models for GBPC1504 by Fairchild Semiconductor Corporation
Part Data Attributes for GBPC1504 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
GBPC
|
Package Description
|
GBPC, 4 PIN
|
Pin Count
|
4
|
Manufacturer Package Code
|
4 TERMINAL, COMBINATION GBPC AND GBPC-W
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
400 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-XUFM-D4
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Power Dissipation-Max
|
83.3 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for GBPC1504
This table gives cross-reference parts and alternative options found for GBPC1504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1504P | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, KBPC-P, 4 PIN | Won-Top Electronics Co Ltd | GBPC1504 vs KBPC1504P |
MB154 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | International Semiconductor Inc | GBPC1504 vs MB154 |
GBPC1504 | 15 A Bridge Rectifer, 50-BLKBG | onsemi | GBPC1504 vs GBPC1504 |
GBPC1504M | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | GBPC1504 vs GBPC1504M |
GBPC15-04 | BRIDGE RECTIFIER DIODE | Surge Components Inc | GBPC1504 vs GBPC15-04 |
KBPC1504 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | GBPC1504 vs KBPC1504 |
MP154-BP | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | GBPC1504 vs MP154-BP |
B526-40-1 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | Edal Industries Inc | GBPC1504 vs B526-40-1 |
KBPC1504 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Corporation | GBPC1504 vs KBPC1504 |
GBPC1504-E4 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, GBPC, 4 PIN | Vishay Intertechnologies | GBPC1504 vs GBPC1504-E4 |