Part Details for GBPC15-04 by Surge Components Inc
Overview of GBPC15-04 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC15-04
GBPC15-04 CAD Models
GBPC15-04 Part Data Attributes:
|
GBPC15-04
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
GBPC15-04
Surge Components Inc
BRIDGE RECTIFIER DIODE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | S-PUFM-D4 | |
Reach Compliance Code | unknown | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | S-PUFM-D4 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC15-04
This table gives cross-reference parts and alternative options found for GBPC15-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC15-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1504G | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, KBPC-G, 4 PIN | Lite-On Semiconductor Corporation | GBPC15-04 vs KBPC1504G |
KBPC15-04-G | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC15-04 vs KBPC15-04-G |
GBPC1504M | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, | Taiwan Semiconductor | GBPC15-04 vs GBPC1504M |
MB154-BP | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN | Micro Commercial Components | GBPC15-04 vs MB154-BP |
MB154 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, METAL, MB-35, 4 PIN | Micro Commercial Components | GBPC15-04 vs MB154 |
MP1505 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | Diodes Incorporated | GBPC15-04 vs MP1505 |
GBPC1504 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, GPBC, 4 PIN | Promax-Johnton Electronic Corporation | GBPC15-04 vs GBPC1504 |
GBPC1504 | 15 A Bridge Rectifer, 50-BLKBG | onsemi | GBPC15-04 vs GBPC1504 |
DB1504 | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 400V V(RRM), Silicon | Diotec Electronics Corp | GBPC15-04 vs DB1504 |
GBPC1504 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | GBPC15-04 vs GBPC1504 |