Part Details for GBJ406 by Rugao Dachang Electronics Co Ltd
Overview of GBJ406 by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBJ406
GBJ406 CAD Models
GBJ406 Part Data Attributes
|
GBJ406
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBJ406
Rugao Dachang Electronics Co Ltd
Bridge Rectifier Diode, 4A, 600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for GBJ406
This table gives cross-reference parts and alternative options found for GBJ406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4J | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBJ406 vs GBU4J |
MDA970A6 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | Motorola Semiconductor Products | GBJ406 vs MDA970A6 |
RS405 | Bridge Rectifier Diode, 4A, 600V V(RRM), | Galaxy Microelectronics | GBJ406 vs RS405 |
RS405L | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | GBJ406 vs RS405L |
KBL06 | Bridge Rectifier Diode, 1 Phase, 2.5A, Silicon | Frontier Electronics Co Ltd | GBJ406 vs KBL06 |
KBL06G-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBJ406 vs KBL06G-H |
RS405L | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | International Semiconductor Inc | GBJ406 vs RS405L |
GBU4J-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBJ406 vs GBU4J-BP-HF |
KBJ4J | Bridge Rectifier Diode, 4A, 600V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | GBJ406 vs KBJ4J |
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | Fuji Electric Co Ltd | GBJ406 vs KBL06 |