Part Details for RS405 by Galaxy Microelectronics
Overview of RS405 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RS405
RS405 CAD Models
RS405 Part Data Attributes
|
RS405
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
RS405
Galaxy Microelectronics
Bridge Rectifier Diode, 4A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for RS405
This table gives cross-reference parts and alternative options found for RS405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4J | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | RS405 vs GBU4J |
MDA970A6 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | Motorola Semiconductor Products | RS405 vs MDA970A6 |
GBU4J | Bridge Rectifier Diode, | Gulfsemi | RS405 vs GBU4J |
GBU4J-G | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS405 vs GBU4J-G |
KBL06/72-E4 | DIODE 4 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBL, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | RS405 vs KBL06/72-E4 |
KBL06G | Bridge Rectifier Diode, | HY Electronic Corp | RS405 vs KBL06G |
GBU4J-BP | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | RS405 vs GBU4J-BP |
GBU4J-E3/51 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | RS405 vs GBU4J-E3/51 |
GBU4J | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | RS405 vs GBU4J |
GBU4JL-BP | Bridge Rectifier Diode, | Micro Commercial Components | RS405 vs GBU4JL-BP |