Part Details for GBC01SABN-M30 by Sullins Connector Solutions
Overview of GBC01SABN-M30 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBC01SABN-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1033E-01-ND
|
DigiKey | CONN HEADER SMD 1POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0585 / $0.1600 | Buy Now |
Part Details for GBC01SABN-M30
GBC01SABN-M30 CAD Models
GBC01SABN-M30 Part Data Attributes
|
GBC01SABN-M30
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GBC01SABN-M30
Sullins Connector Solutions
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.1 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
Alternate Parts for GBC01SABN-M30
This table gives cross-reference parts and alternative options found for GBC01SABN-M30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBC01SABN-M30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH1V1X1T-1 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | GBC01SABN-M30 vs SH1V1X1T-1 |
HPH1-A-01-TA-SMT | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | GBC01SABN-M30 vs HPH1-A-01-TA-SMT |
CMF-9360-11S | Board Connector, 11 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | GBC01SABN-M30 vs CMF-9360-11S |
TKO-65252-201 | Board Connector, 130 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Teka Interconnection Systems | GBC01SABN-M30 vs TKO-65252-201 |
PH1-01-T-SMT-A-.120 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | GBC01SABN-M30 vs PH1-01-T-SMT-A-.120 |
2PH1R-01-MT-.110/.087/.118 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | GBC01SABN-M30 vs 2PH1R-01-MT-.110/.087/.118 |
PHSS01G3 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | GTK UK Ltd | GBC01SABN-M30 vs PHSS01G3 |
HPH1B1SGASMT | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | GBC01SABN-M30 vs HPH1B1SGASMT |
PH1-01-UA-SMT-A-T/R | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | GBC01SABN-M30 vs PH1-01-UA-SMT-A-T/R |
MIF1X01SH | Board Connector, 1 Contact(s), 1 Row(s), Male, Locking Mech, Black Insulator, Receptacle | AUK Contractors Co Ltd | GBC01SABN-M30 vs MIF1X01SH |