There are no models available for this part yet.
Overview of TKO-65252-201 by Teka Interconnection Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117865-252ASRLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch | |
10117865-252TSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch | |
10117865-252FSRLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch |
CAD Models for TKO-65252-201 by Teka Interconnection Systems
Part Data Attributes for TKO-65252-201 by Teka Interconnection Systems
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
TEKA INTERCONNECTION SYSTEMS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
VERTICAL
|
Body Breadth
|
0.21 inch
|
Body Depth
|
0.34 inch
|
Body Length
|
6.5 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
LIF N
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.115 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
130
|
Alternate Parts for TKO-65252-201
This table gives cross-reference parts and alternative options found for TKO-65252-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TKO-65252-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50408-0220N-002 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | TKO-65252-201 vs 50408-0220N-002 |
SH1V1X1T-1 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TKO-65252-201 vs SH1V1X1T-1 |
HPH1B1SGASMT | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | TKO-65252-201 vs HPH1B1SGASMT |
2PH1R-01-U-.138/.102/.089-HT | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | TKO-65252-201 vs 2PH1R-01-U-.138/.102/.089-HT |
103765-1 | HEADER CONNECTOR,PCB MNT,RECEPT,1 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | TE Connectivity | TKO-65252-201 vs 103765-1 |
HPH1A1TASMT | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | TKO-65252-201 vs HPH1A1TASMT |
HPH1-A-01-TA-SMT | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | TKO-65252-201 vs HPH1-A-01-TA-SMT |
MIF1X01SH | Board Connector, 1 Contact(s), 1 Row(s), Male, Locking Mech, Black Insulator, Receptacle | AUK Contractors Co Ltd | TKO-65252-201 vs MIF1X01SH |
PH1-01-UA-SMT-A-T/R | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | TKO-65252-201 vs PH1-01-UA-SMT-A-T/R |
2PH1R-01-MT-.110/.087/.118 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | TKO-65252-201 vs 2PH1R-01-MT-.110/.087/.118 |