Part Details for GB215A2H by NKK Switches
Overview of GB215A2H by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB215A2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9483
|
Newark | Switch, Pushbutton, Non-Illuminated, Spst, 0.1A, Product Range:Gb2 Series, Contact Configuration:-, Switch Operation:Off-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:Gray, Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches GB215A2H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $7.0600 | Buy Now |
DISTI #
360-2797-ND
|
DigiKey | SWITCH PUSH 2XSPST-NO 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
78 In Stock |
|
$2.8555 / $4.4000 | Buy Now |
DISTI #
633-GB215A2H
|
Mouser Electronics | Pushbutton Switches ON-(ON) 2 SWITCHES RIGHT ANGL PC .4VA RoHS: Compliant | 0 |
|
$3.6000 / $4.0900 | Order Now |
DISTI #
V79:2366_18324460
|
Arrow Electronics | Switch Push Button OFF (ON) SPST Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1521 | Americas - 6 |
|
$1.9080 | Buy Now |
DISTI #
70365573
|
RS | Switch, Ultra-Thin P/B, SPST, OFF-(ON),No Cap,0.4VA/28VAC/DC, R/A PC W/2 Actuators | NKK Switches GB215A2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 / $4.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.9600 | Buy Now |
DISTI #
GB215A2H
|
TTI | Pushbutton Switches ON-(ON) 2 SWITCHES RIGHT ANGL PC .4VA Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$3.3900 / $4.0700 | Buy Now |
DISTI #
GB215A2H
|
TME | Switch: push-button, Pos: 2, DPDT, 0.01A/28VAC, 0.01A/28VDC, 500MΩ Min Qty: 1 | 50 |
|
$3.6100 / $4.2100 | Buy Now |
|
Powell Electronics | ULTRA MINIATURE PUSHBUTTON/PC Min Qty: 1 | 16 |
|
$2.5200 / $3.7300 | Buy Now |
Part Details for GB215A2H
GB215A2H CAD Models
GB215A2H Part Data Attributes:
|
GB215A2H
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
GB215A2H
NKK Switches
Pushbutton Switch, SPST, Off-(on), Momentary, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.106 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.7404 mm | |
Body Height | 10.5156 mm | |
Body Length or Diameter | 7.5946 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.08 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for GB215A2H
This table gives cross-reference parts and alternative options found for GB215A2H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GB215A2H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800SP9B7M7REC1BLK | Pushbutton Switch, SPST, Off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | GB215A2H vs 800SP9B7M7REC1BLK |