-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1761
|
Newark | Ea Rohs Compliant: Yes |E-Switch 800SP9B7M7REC1BLK Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $4.8200 | Buy Now |
DISTI #
800SP9B7M7REC1BLK-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8742 | Buy Now |
DISTI #
612-800SP9B7M7RC1BLK
|
Mouser Electronics | Pushbutton Switches .4A @ 20V (AC/DC) Off-(On) SPST/SPDT RoHS: Compliant | 0 |
|
$3.2200 / $4.9800 | Order Now |
DISTI #
74827946
|
RS | Pushbutton Switch, SPST, OFF-(ON), 0.4 VA, 20V, PC Pin, 800 Series | E-Switch 800SP9B7M7REC1BLK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks | 0 |
|
$2.6700 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 1 |
|
$6.4125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
800SP9B7M7REC1BLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
800SP9B7M7REC1BLK
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.211 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | CAP COLOR - BLACK | |
Body Breadth | 8.128 mm | |
Body Height | 14.1732 mm | |
Body Length or Diameter | 5.08 mm | |
Bushing Length | 0.22 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER |