Part Details for GAL26CV12C-7LP by Lattice Semiconductor Corporation
Overview of GAL26CV12C-7LP by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GAL26CV12C-7LP
GAL26CV12C-7LP CAD Models
GAL26CV12C-7LP Part Data Attributes
|
GAL26CV12C-7LP
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL26CV12C-7LP
Lattice Semiconductor Corporation
EE PLD, 7.5ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 95.2 MHz | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.671 mm | |
Number of Dedicated Inputs | 13 | |
Number of I/O Lines | 12 | |
Number of Inputs | 26 | |
Number of Outputs | 12 | |
Number of Product Terms | 122 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 13 DEDICATED INPUTS, 12 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for GAL26CV12C-7LP
This table gives cross-reference parts and alternative options found for GAL26CV12C-7LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL26CV12C-7LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA7536P-15 | EE PLD, 15ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Diodes Incorporated | GAL26CV12C-7LP vs PA7536P-15 |
PA7128P-20 | EE PLD, 20ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Circuit Technology Corp | GAL26CV12C-7LP vs PA7128P-20 |
PALCE26V12H-10PI/4 | EE PLD, 10ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12C-7LP vs PALCE26V12H-10PI/4 |
GAL26CV12C-15LP | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12C-7LP vs GAL26CV12C-15LP |
GAL26CV12B-20LP | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12C-7LP vs GAL26CV12B-20LP |
PA7536PI-15L | EE PLD, 15ns, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | Diodes Incorporated | GAL26CV12C-7LP vs PA7536PI-15L |
GAL26CV12B-15LP | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12C-7LP vs GAL26CV12B-15LP |
GAL26V12C-15LPI | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12C-7LP vs GAL26V12C-15LPI |
PALCE26V12H-15PI/4 | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12C-7LP vs PALCE26V12H-15PI/4 |
PA7128P-15 | EE PLD, 15ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Circuit Technology Corp | GAL26CV12C-7LP vs PA7128P-15 |