Part Details for PA7536P-15 by Diodes Incorporated
Overview of PA7536P-15 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA7536P-15
PA7536P-15 CAD Models
PA7536P-15 Part Data Attributes
|
PA7536P-15
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PA7536P-15
Diodes Incorporated
EE PLD, 15ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Clock Frequency-Max | 83.3 MHz | |
JESD-30 Code | R-PDIP-T28 | |
Length | 34.925 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 12 | |
Number of Inputs | 26 | |
Number of Outputs | 12 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 12 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for PA7536P-15
This table gives cross-reference parts and alternative options found for PA7536P-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA7536P-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA7536P-15L | EE PLD, 15ns, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | Integrated Circuit Technology Corp | PA7536P-15 vs PA7536P-15L |
PA7536P-15 | EE PLD, 15ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Circuit Technology Corp | PA7536P-15 vs PA7536P-15 |