There are no models available for this part yet.
Overview of GAL26CV12C-15LP by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110227-HMC515LP5 | Analog Devices | HMC515LP5 Evaluation PCB | |
HMC515LP5E | Analog Devices | VCO w/ Fo/2 & Div/4, 11.5 - 1 | |
105173-HMC415LP3 | Analog Devices | HMC415LP3 Evaluation PCB |
Price & Stock for GAL26CV12C-15LP by Lattice Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-GAL26CV12C-15LP-ND
|
DigiKey | IC PLD 12MC 15NS 28DIP Min Qty: 46 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4535 In Stock |
|
$6.5900 | Buy Now | |
Rochester Electronics | GAL26CV12 - Low Voltage E2CMOS PLD Generic Array Logic RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4535 |
|
$5.6600 / $6.6600 | Buy Now |
CAD Models for GAL26CV12C-15LP by Lattice Semiconductor Corporation
Part Data Attributes for GAL26CV12C-15LP by Lattice Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
REGISTER PRELOAD; POWER-UP RESET
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
55.5 MHz
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
34.925 mm
|
Number of Dedicated Inputs
|
13
|
Number of I/O Lines
|
12
|
Number of Inputs
|
26
|
Number of Outputs
|
12
|
Number of Product Terms
|
122
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
13 DEDICATED INPUTS, 12 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
15 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for GAL26CV12C-15LP
This table gives cross-reference parts and alternative options found for GAL26CV12C-15LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL26CV12C-15LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL26V12C-15LP | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12C-15LP vs GAL26V12C-15LP |
GAL26V12C-15LPI | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12C-15LP vs GAL26V12C-15LPI |
PALCE26V12H-15PC/4 | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12C-15LP vs PALCE26V12H-15PC/4 |
GAL26CV12B-15LP | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12C-15LP vs GAL26CV12B-15LP |
PALCE26V12H-15PI/4 | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | AMD | GAL26CV12C-15LP vs PALCE26V12H-15PI/4 |
GAL26CV12C-15LPI | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12C-15LP vs GAL26CV12C-15LPI |
PALCE26V12H-15PI | EE PLD, 15ns, CMOS, PDIP28, | Vantis Corporation | GAL26CV12C-15LP vs PALCE26V12H-15PI |
PALCE26V12H-15PC/4 | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | AMD | GAL26CV12C-15LP vs PALCE26V12H-15PC/4 |
GAL26CV12B-15LPI | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12C-15LP vs GAL26CV12B-15LPI |
PALCE26V12H-15PC | EE PLD, 15ns, CMOS, PDIP28, | Vantis Corporation | GAL26CV12C-15LP vs PALCE26V12H-15PC |