Part Details for GA3366-BL by Coilcraft Inc
Overview of GA3366-BL by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3366-BL | Coilcraft Inc | SMPS Transformer, 90W, ROHS COMPLIANT |
Price & Stock for GA3366-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Transformer for ON Semiconductor NCP1606, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 43 |
|
$4.0200 / $8.3300 | Buy Now |
Part Details for GA3366-BL
GA3366-BL CAD Models
GA3366-BL Part Data Attributes
|
GA3366-BL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
GA3366-BL
Coilcraft Inc
SMPS Transformer, 90W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Height | 29.2 mm | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
JESD-609 Code | e2 | |
Length | 43.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 19.5 V | |
Packing Method | TRAY | |
Power Rating | 90 W | |
Primary Inductance | 300 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 40.5 mm |