Part Details for GA327 by Maxim Integrated Products
Overview of GA327 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3278-BLD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
GA3271-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
GA3271-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |