There are no models available for this part yet.
Overview of GA0805Y392MXXBP31G by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GA0805Y392MXXBP31G by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GA0805Y392MXXBP31G
|
Avnet Americas | GA0805Y392MXXBP31G - Tape and Reel (Alt: GA0805Y392MXXBP31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0376 | Buy Now | |
DISTI #
77-GA805Y392MXXBP31G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT GA0805Y392MXXBP31G | 0 |
|
$0.0360 / $0.2600 | Order Now |
CAD Models for GA0805Y392MXXBP31G by Vishay Intertechnologies
Part Data Attributes for GA0805Y392MXXBP31G by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.0039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPAR, 11.25/13 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for GA0805Y392MXXBP31G
This table gives cross-reference parts and alternative options found for GA0805Y392MXXBP31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA0805Y392MXXBP31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y392MFXMO | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0039 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | GA0805Y392MXXBP31G vs VJ0805Y392MFXMO |
VJ0805Y392MEXAI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | GA0805Y392MXXBP31G vs VJ0805Y392MEXAI |
VJ0805Y392MXXMP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | GA0805Y392MXXBP31G vs VJ0805Y392MXXMP |
VJ0805Y392MXXAC | Capacitor, Ceramic, Chip, General Purpose, 3900pF, 25V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | GA0805Y392MXXBP31G vs VJ0805Y392MXXAC |
VJ0805Y392MXXBP31 | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | GA0805Y392MXXBP31G vs VJ0805Y392MXXBP31 |
VJ0805Y392MFXAC | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | GA0805Y392MXXBP31G vs VJ0805Y392MFXAC |
VJ0805Y392MXXMC | Capacitor, Ceramic, Chip, General Purpose, 3900pF, 25V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | GA0805Y392MXXBP31G vs VJ0805Y392MXXMC |
VJ9156Y392MXXBC31 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA0805Y392MXXBP31G vs VJ9156Y392MXXBC31 |
GA0805Y392MXXBC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA0805Y392MXXBP31G vs GA0805Y392MXXBC31G |
VJ0805Y392MXXMP | Capacitor, Ceramic, Chip, General Purpose, 3900pF, 25V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | GA0805Y392MXXBP31G vs VJ0805Y392MXXMP |