Part Details for VJ0805Y392MFXAC by Vishay Vitramon
Overview of VJ0805Y392MFXAC by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0805Y392MFXAC
VJ0805Y392MFXAC CAD Models
VJ0805Y392MFXAC Part Data Attributes
|
VJ0805Y392MFXAC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y392MFXAC
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805Y392MFXAC
This table gives cross-reference parts and alternative options found for VJ0805Y392MFXAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y392MFXAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y392MFXMO | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0039 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ0805Y392MFXAC vs VJ0805Y392MFXMO |
VJ0805Y392MEXAI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | VJ0805Y392MFXAC vs VJ0805Y392MEXAI |
VJ0805Y392MXXMP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y392MFXAC vs VJ0805Y392MXXMP |
GA0805Y392MXXBP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y392MFXAC vs GA0805Y392MXXBP31G |
VJ0805Y392MXXAC | Capacitor, Ceramic, Chip, General Purpose, 3900pF, 25V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y392MFXAC vs VJ0805Y392MXXAC |
VJ0805Y392MXXBP31 | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ0805Y392MFXAC vs VJ0805Y392MXXBP31 |
VJ0805Y392MXXMC | Capacitor, Ceramic, Chip, General Purpose, 3900pF, 25V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y392MFXAC vs VJ0805Y392MXXMC |
VJ9156Y392MXXBC31 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y392MFXAC vs VJ9156Y392MXXBC31 |
GA0805Y392MXXBC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y392MFXAC vs GA0805Y392MXXBC31G |
VJ0805Y392MXXMP | Capacitor, Ceramic, Chip, General Purpose, 3900pF, 25V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0805Y392MFXAC vs VJ0805Y392MXXMP |