Part Details for GA0402Y472KXAAC31G by Vishay Intertechnologies
Overview of GA0402Y472KXAAC31G by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GA0402Y472KXAAC31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6909
|
Newark | Cap, Aec-Q200, 4700Pf, 50V, Mlcc, 0402, Capacitance:4700Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ga_31G Series, Product Length:1.02Mm Rohs Compliant: Yes |Vishay GA0402Y472KXAAC31G RoHS: Compliant Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
78AC6910
|
Newark | Cap, Aec-Q200, 4700Pf, 50V, Mlcc, 0402, Capacitance:4700Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ga_31G Series, Product Length:1.02Mm Rohs Compliant: Yes |Vishay GA0402Y472KXAAC31G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0230 | Buy Now |
DISTI #
62AC6911
|
Newark | Cap, 4700Pf, 50V, 10%, X7R, 0402, Capacitance:4700Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ga Series, Operating Temperature Rohs Compliant: Yes |Vishay GA0402Y472KXAAC31G RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0680 / $0.1860 | Buy Now |
DISTI #
GA0402Y472KXAAC31G
|
Avnet Americas | GA0402Y472KXAAC31G - Tape and Reel (Alt: GA0402Y472KXAAC31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0267 | Buy Now |
DISTI #
77-GA402Y472KXAAC31G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT GA0402Y472KXAAC31G | 9500 |
|
$0.0230 / $0.1800 | Buy Now |
DISTI #
GA0402Y472KXAAC31G
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] (Alt: GA0402Y472KXAAC31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GA0402Y472KXAAC31G
GA0402Y472KXAAC31G CAD Models
GA0402Y472KXAAC31G Part Data Attributes
|
GA0402Y472KXAAC31G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA0402Y472KXAAC31G
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GA0402Y472KXAAC31G
This table gives cross-reference parts and alternative options found for GA0402Y472KXAAC31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA0402Y472KXAAC31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y472KBAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | GA0402Y472KXAAC31G vs VJ0402Y472KBAAP |
VJ0402Y472KXAAC31X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Vishay Intertechnologies | GA0402Y472KXAAC31G vs VJ0402Y472KXAAC31X |
VJ0402Y472KXAAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0047 uF, SURFACE MOUNT, 0402, CHIP, GREEN | Vishay Vitramon | GA0402Y472KXAAC31G vs VJ0402Y472KXAAP |
GA0402Y472KXAAP31G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | GA0402Y472KXAAC31G vs GA0402Y472KXAAP31G |