Part Details for VJ0402Y472KBAAP by Vishay Intertechnologies
Overview of VJ0402Y472KBAAP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402Y472KBAAP
VJ0402Y472KBAAP CAD Models
VJ0402Y472KBAAP Part Data Attributes
|
VJ0402Y472KBAAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y472KBAAP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.15 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y472KBAAP
This table gives cross-reference parts and alternative options found for VJ0402Y472KBAAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y472KBAAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y472KXAAC31X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Vishay Intertechnologies | VJ0402Y472KBAAP vs VJ0402Y472KXAAC31X |
GA0402Y472KXAAP31G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402Y472KBAAP vs GA0402Y472KXAAP31G |
VJ0402Y472KXAAC | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0402Y472KBAAP vs VJ0402Y472KXAAC |
VJ0402Y472KXAAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0047 uF, SURFACE MOUNT, 0402, CHIP, GREEN | Vishay Vitramon | VJ0402Y472KBAAP vs VJ0402Y472KXAAP |
GA0402Y472KXAAC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0402Y472KBAAP vs GA0402Y472KXAAC31G |