Part Details for G9205-256W by Hamamatsu Photonics
Overview of G9205-256W by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for G9205-256W
G9205-256W CAD Models
G9205-256W Part Data Attributes:
|
G9205-256W
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G9205-256W
Hamamatsu Photonics
CMOS Sensor, 256 Horiz pixels, 256 Vert pixels, 1.26-4.50V, Rectangular, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 25.4 mm | |
Body Height | 7.25 mm | |
Body Length or Diameter | 38.1 mm | |
Horizontal Pixel | 256 | |
Housing | METAL | |
JESD-609 Code | e4 | |
Master Clock | 4 MHz | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Range | 1.26-4.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 50X250 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 900-1850 | |
Supply Voltage-Max | 5.1 V | |
Supply Voltage-Min | 4.9 V | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER | |
Vertical Pixel | 256 |