-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.042A (Coil), 12VDC (Coil), 500mW (Coil), 2A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G5V-2-DC12
|
Mouser Electronics | Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC 500mW RoHS: Compliant | 3580 |
|
$1.7000 / $3.1400 | Buy Now |
DISTI #
V36:1790_07456426
|
Arrow Electronics | General purpose two-pole relay for signal circuits in a DIP terminal layout, current switching up to 2 A, fully sealed, and UL / CSA standard approved. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2319 | Americas - 3762 |
|
$1.6160 / $3.1000 | Buy Now |
DISTI #
V99:2348_07456426
|
Arrow Electronics | General purpose two-pole relay for signal circuits in a DIP terminal layout, current switching up to 2 A, fully sealed, and UL / CSA standard approved. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2231 | Americas - 500 |
|
$1.7780 / $1.8470 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
DISTI #
187258
|
Jameco Electronics | DPDT Relay 2A 12 Volt 288Ohm Through Hole Min Qty: 1 Container: Each | 453 |
|
$2.2900 / $2.9500 | Buy Now |
|
Quest Components | RELAY DPDT 2A 12V 288 OHM COIL | 69 |
|
$1.8450 / $3.6900 | Buy Now |
|
Quest Components | RELAY DPDT 2A 12V 288 OHM COIL | 39 |
|
$5.0380 / $7.5570 | Buy Now |
|
Quest Components | RELAY DPDT 2A 12V 288 OHM COIL | 320 |
|
$5.5853 / $10.1550 | Buy Now |
|
Quest Components | RELAY DPDT 2A 12V 288 OHM COIL | 8 |
|
$28.0000 | Buy Now |
DISTI #
G5V-2-DC12
|
TTI | Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC 500mW RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 3625 In Stock |
|
$1.6400 / $2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G5V-2-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5V-2-DC12
OMRON Corporation
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.042A (Coil), 12VDC (Coil), 500mW (Coil), 2A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 10.1 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 20.5 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 288 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@125VAC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@125VDC | |
Contact (DC) Max Rating R Load | 2A@125VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 20.5mm x 10.1mm x 11.5mm | |
Reference Standard | CSA; FCC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for G5V-2-DC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G5V-2-DC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBR244NG012/02CS | Power/Signal Relay, DPDT, Momentary, 0.043A (Coil), 12VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5V-2-DC12 vs FBR244NG012/02CS |
FBR244D012/02CE | Power/Signal Relay, DPDT, Momentary, 0.041A (Coil), 12VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5V-2-DC12 vs FBR244D012/02CE |
FBR244G012/02CT | Power/Signal Relay, DPDT, Momentary, 0.043A (Coil), 12VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5V-2-DC12 vs FBR244G012/02CT |
FBR244NG012/02CP | Power/Signal Relay, DPDT, Momentary, 0.043A (Coil), 12VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5V-2-DC12 vs FBR244NG012/02CP |
FBR244D012/02CS | Power/Signal Relay, DPDT, Momentary, 0.041A (Coil), 12VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5V-2-DC12 vs FBR244D012/02CS |
FBR244D012/02CT | Power/Signal Relay, DPDT, Momentary, 0.041A (Coil), 12VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5V-2-DC12 vs FBR244D012/02CT |
FBR244D012/02CP | Power/Signal Relay, DPDT, Momentary, 0.041A (Coil), 12VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5V-2-DC12 vs FBR244D012/02CP |
FBR244ND012/02CE | Power/Signal Relay, DPDT, Momentary, 0.041A (Coil), 12VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5V-2-DC12 vs FBR244ND012/02CE |
FBR244NG012/02CT | Power/Signal Relay, DPDT, Momentary, 0.043A (Coil), 12VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5V-2-DC12 vs FBR244NG012/02CT |
FBR244G012/02CP | Power/Signal Relay, DPDT, Momentary, 0.043A (Coil), 12VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G5V-2-DC12 vs FBR244G012/02CP |