G5V-2-DC12
vs
FBR244D012/02CS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
FUJITSU COMPONENT LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.41.00.20
|
Samacsys Manufacturer |
Omron Electronics
|
|
Body Breadth |
10.1 mm
|
9.6 mm
|
Body Height |
11.5 mm
|
10 mm
|
Body Length or Diameter |
20.5 mm
|
20 mm
|
Coil Current(DC)-Max |
0.042 A
|
0.041 A
|
Coil Operate Voltage(DC) |
9 V
|
9 V
|
Coil Power |
500 mW
|
500 mW
|
Coil Release Voltage(DC) |
0.6 V
|
1.2 V
|
Coil Resistance |
288 Ω
|
290 Ω
|
Coil Voltage(DC)-Max |
12 V
|
12 V
|
Coil Voltage-Nom |
12 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
62.5VA@125VAC
|
|
Contact (AC) Max Rating R Load |
2A@125VAC
|
.5A@120VAC
|
Contact Current(AC)-Max |
2 A
|
0.5 A
|
Contact Current(DC)-Max |
2 A
|
1 A
|
Contact (DC) Max Power Rating R Load |
60W@125VDC
|
|
Contact (DC) Max Rating R Load |
2A@125VDC
|
1A@30VDC
|
Contact Resistance |
50 mΩ
|
|
Contact Voltage(AC)-Max |
125 V
|
120 V
|
Contact Voltage(DC)-Max |
125 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
Silver
|
|
End Contact Plating |
GOLD ALLOY
|
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
1000000000 Ω
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Number of Terminals |
8
|
|
Operate Time |
7 ms
|
6 ms
|
Operating Temperature-Max |
65 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Physical Dimension |
20.5mm x 10.1mm x 11.5mm
|
20mm X 9.6mm X 10mm
|
Reference Standard |
CSA; FCC; UL
|
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
3 ms
|
3 ms
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Silver (Ag)
|
|
Terminal Length |
0.003500127000254001 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Packing Method |
|
TUBE
|
Sealing |
|
FLUX FREE SEALED
|
|
|
|
Compare G5V-2-DC12 with alternatives
Compare FBR244D012/02CS with alternatives