Part Details for G5A-234P-DC12 by OMRON Corporation
Overview of G5A-234P-DC12 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5A-234P-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 1A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 738 |
|
$12.6000 / $15.6000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 1A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 545 |
|
$10.8675 / $16.3013 | Buy Now |
|
New Advantage Corporation | CONNECTOR RACK-PANEL SIDE-MOUN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 69 |
|
$16.0000 | Buy Now |
Part Details for G5A-234P-DC12
G5A-234P-DC12 CAD Models
G5A-234P-DC12 Part Data Attributes:
|
G5A-234P-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5A-234P-DC12
OMRON Corporation
Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 9.9 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 16 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@125VAC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 33W@125VDC | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | Gold | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 16mm x 9.9mm x 8.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003159766319532639 inch | |
Termination Type | SOLDER |
Alternate Parts for G5A-234P-DC12
This table gives cross-reference parts and alternative options found for G5A-234P-DC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G5A-234P-DC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBR46ND012-P | Power/Signal Relay, POWER/SIGNAL RELAY | FUJITSU Component Ltd | G5A-234P-DC12 vs FBR46ND012-P |
FBR46ND012-P-15 | Power/Signal Relay, POWER/SIGNAL RELAY | FUJITSU Component Ltd | G5A-234P-DC12 vs FBR46ND012-P-15 |
FBR46ND012-P-16 | Power/Signal Relay | FUJITSU Limited | G5A-234P-DC12 vs FBR46ND012-P-16 |
FBR46ND012-P | Power/Signal Relay, DPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), 1A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Semiconductor Limited | G5A-234P-DC12 vs FBR46ND012-P |
FBR46ND012-P-16 | Power/Signal Relay, POWER/SIGNAL RELAY | FUJITSU Component Ltd | G5A-234P-DC12 vs FBR46ND012-P-16 |
FBR46ND012-P-15 | Power/Signal Relay | FUJITSU Limited | G5A-234P-DC12 vs FBR46ND012-P-15 |
FBR46ND012-P-16 | Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Semiconductor Limited | G5A-234P-DC12 vs FBR46ND012-P-16 |
FBR46ND012-P | Power/Signal Relay | FUJITSU Limited | G5A-234P-DC12 vs FBR46ND012-P |