Part Details for FBR46ND012-P-15 by FUJITSU Component Ltd
Overview of FBR46ND012-P-15 by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for FBR46ND012-P-15
FBR46ND012-P-15 CAD Models
FBR46ND012-P-15 Part Data Attributes:
Alternate Parts for FBR46ND012-P-15
This table gives cross-reference parts and alternative options found for FBR46ND012-P-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBR46ND012-P-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBR46ND012-P-16 | Power/Signal Relay | FUJITSU Limited | FBR46ND012-P-15 vs FBR46ND012-P-16 |
FBR46ND012-P-15 | Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Semiconductor Limited | FBR46ND012-P-15 vs FBR46ND012-P-15 |
FBR46ND012-P | Power/Signal Relay, POWER/SIGNAL RELAY | FUJITSU Component Ltd | FBR46ND012-P-15 vs FBR46ND012-P |
FBR46ND012-P-16 | Power/Signal Relay, POWER/SIGNAL RELAY | FUJITSU Component Ltd | FBR46ND012-P-15 vs FBR46ND012-P-16 |
FBR46ND012-P-15 | Power/Signal Relay | FUJITSU Limited | FBR46ND012-P-15 vs FBR46ND012-P-15 |
FBR46ND012-P | Power/Signal Relay, DPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), 1A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Semiconductor Limited | FBR46ND012-P-15 vs FBR46ND012-P |