Part Details for G3MC-201PL by OMRON Corporation
Overview of G3MC-201PL by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for G3MC-201PL
G3MC-201PL CAD Models
G3MC-201PL Part Data Attributes:
|
G3MC-201PL
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3MC-201PL
OMRON Corporation
Trigger Output SSR, 1-Channel, 2500V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for G3MC-201PL
This table gives cross-reference parts and alternative options found for G3MC-201PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3MC-201PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3MB-202P | Trigger Output SSR, 1-Channel, 3750V Isolation, SIP-4 | OMRON Corporation | G3MC-201PL vs G3MB-202P |
G3MC-201P | Trigger Output SSR, 1-Channel, 2500V Isolation | OMRON Corporation | G3MC-201PL vs G3MC-201P |
G3MC-101P | Trigger Output SSR, 1-Channel, 2500V Isolation | OMRON Corporation | G3MC-201PL vs G3MC-101P |
G3MC-202P-DC5 | Trigger Output SSR, 1-Channel, 2500V Isolation, COMPACT PACKAGE-4 | OMRON Corporation | G3MC-201PL vs G3MC-202P-DC5 |
G3MB-202PEG-4-DC20MA | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3MC-201PL vs G3MB-202PEG-4-DC20MA |
G3MC-101P-5VD | Trigger Output SSR, 1-Channel, 2500V Isolation | OMRON Corporation | G3MC-201PL vs G3MC-101P-5VD |
G3MB-202PL | Trigger Output SSR, 1-Channel, 3750V Isolation, SIP-4 | OMRON Corporation | G3MC-201PL vs G3MB-202PL |
G3MC-201P-DC05 | Trigger Output SSR, 1-Channel, 2500V Isolation | OMRON Corporation | G3MC-201PL vs G3MC-201P-DC05 |
G3MC-202P | Trigger Output SSR, 1-Channel, 2500V Isolation | OMRON Corporation | G3MC-201PL vs G3MC-202P |