Part Details for G3MC-101P-5VD by OMRON Corporation
Overview of G3MC-101P-5VD by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74H101PC | Rochester Electronics LLC | 74H101 - AND-OR Gated J-K Negative EDGE Triggered FlipFlop | |
101P014FB110 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=1.0mm, Vertical orientation, Plug, 14P | |
WB2010-1-PCL | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, ROHS COMPLIANT |
Part Details for G3MC-101P-5VD
G3MC-101P-5VD CAD Models
G3MC-101P-5VD Part Data Attributes
|
G3MC-101P-5VD
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3MC-101P-5VD
OMRON Corporation
Trigger Output SSR, 1-Channel, 2500V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for G3MC-101P-5VD
This table gives cross-reference parts and alternative options found for G3MC-101P-5VD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3MC-101P-5VD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G3MC-101PL | OMRON Corporation | Check for Price | Trigger Output SSR, 1-Channel, 2500V Isolation | G3MC-101P-5VD vs G3MC-101PL |
G3MB-202PL | OMRON Corporation | Check for Price | Trigger Output SSR, 1-Channel, 3750V Isolation, SIP-4 | G3MC-101P-5VD vs G3MB-202PL |
G3MC-202PL | OMRON Corporation | Check for Price | Trigger Output SSR, 1-Channel, 2500V Isolation | G3MC-101P-5VD vs G3MC-202PL |
G3MB-202PEG-4-DC20MA | OMRON Corporation | Check for Price | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | G3MC-101P-5VD vs G3MB-202PEG-4-DC20MA |
G3MB-202PLEG-4-DC20MA | OMRON Corporation | Check for Price | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | G3MC-101P-5VD vs G3MB-202PLEG-4-DC20MA |
G3MB-202PL-DC24 | OMRON Corporation | Check for Price | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | G3MC-101P-5VD vs G3MB-202PL-DC24 |
G3MB-202PL-DC5 | OMRON Corporation | Check for Price | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | G3MC-101P-5VD vs G3MB-202PL-DC5 |
G3MB-202P | OMRON Corporation | Check for Price | Trigger Output SSR, 1-Channel, 3750V Isolation, SIP-4 | G3MC-101P-5VD vs G3MB-202P |
G3MC-102PL | OMRON Corporation | Check for Price | Trigger Output SSR, 1-Channel, 2500V Isolation | G3MC-101P-5VD vs G3MC-102PL |
G3MC-101P | OMRON Corporation | Check for Price | Trigger Output SSR, 1-Channel, 2500V Isolation | G3MC-101P-5VD vs G3MC-101P |