Part Details for G3408-94-1.5B by Glenair Inc
Overview of G3408-94-1.5B by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59132-G34-08-090LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 16 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for G3408-94-1.5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3408-94-1.5B
|
Avnet Americas | ADAPTER - Bulk (Alt: G3408-94-1.5B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |