There are no models available for this part yet.
Overview of G200-12 by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSG2001 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / | |
HD6417751RBG200 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBG200V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for G200-12 by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK2304
|
Newark | Metal Wire Guard, 200Mm Axial Fan Rohs Compliant: Yes |Orion Fans G200-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3.4300 / $4.5000 | Buy Now | |
DISTI #
1053-1776-ND
|
DigiKey | FAN GUARD METAL 200MM Min Qty: 1 Lead time: 19 Weeks Container: Box |
78 In Stock |
|
$3.0777 / $4.3400 | Buy Now | |
DISTI #
670-G200-12
|
Mouser Electronics | Fan Accessories Fan Finger Guard for 200mm Fan, Bright Basic Wire, Bright Nickel Chrome RoHS: Compliant | 47 |
|
$3.0300 / $4.3400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.1200 | Buy Now | ||
Onlinecomponents.com | Steel Wire Guard - For 200mm Fans RoHS: Compliant |
1010 In Stock |
|
$2.9200 / $4.5500 | Buy Now | ||
DISTI #
77831339
|
Verical | Thrml Mgmt Access Fan Guard 200mm Metal RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2328 | Americas - 1010 |
|
$3.9260 / $5.9150 | Buy Now | |
Master Electronics | Steel Wire Guard - For 200mm Fans RoHS: Compliant |
1010 In Stock |
|
$2.9200 / $4.5500 | Buy Now | ||
Neutron USA | Fan Accessories Fan Guard for 200mm | 0 |
|
$29.4700 | Buy Now | ||
DISTI #
10142449
|
TestEquity LLC | Orion Fans G200-12 Steel Wire Guard, Bright Nickel Chrome, For 200mm Fans | 0 |
|
$3.9000 | Buy Now |
CAD Models for G200-12 by Orion Fans
Part Data Attributes for G200-12 by Orion Fans
|
|
---|---|
Samacsys Manufacturer
|
Orion Fans
|