Part Details for G2-DB01-ST by Crydom Inc
Overview of G2-DB01-ST by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K0APPBDB010BE | Renesas Electronics Corporation | Renesas Starter Kit LCD Application Board | |
4DB0124KB1AVG | Renesas Electronics Corporation | DDR4 Data Buffer | |
5DB0148HA0AVG8 | Renesas Electronics Corporation | Data Buffer for DDR5 Memory Modules |
Price & Stock for G2-DB01-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin RoHS: Compliant |
2124 In Stock |
|
$7.8200 | Buy Now |
DISTI #
51571585
|
Verical | Solid State Relay 50mA 1.4V DC-IN 0.12A 350V 8-Pin Min Qty: 10 Package Multiple: 10 Date Code: 1404 | Americas - 500 |
|
$9.8987 | Buy Now |
|
Master Electronics | Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin RoHS: Compliant |
2124 In Stock |
|
$7.8200 | Buy Now |
Part Details for G2-DB01-ST
G2-DB01-ST CAD Models
G2-DB01-ST Part Data Attributes
|
G2-DB01-ST
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
G2-DB01-ST
Crydom Inc
Transistor Output SSR, 1-Channel, 3750V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-state Resistance-Max | 20 Ω | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for G2-DB01-ST
This table gives cross-reference parts and alternative options found for G2-DB01-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2-DB01-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2-1A02-TT | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | G2-DB01-ST vs G2-1A02-TT |
OCM429LDF | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G2-DB01-ST vs OCM429LDF |
OCM439CLF | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G2-DB01-ST vs OCM439CLF |
OCM436DPF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G2-DB01-ST vs OCM436DPF |
OCM242DPF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G2-DB01-ST vs OCM242DPF-R2 |
LAA127 | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-8 | IXYS Corporation | G2-DB01-ST vs LAA127 |
LCA125 | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6 | IXYS Corporation | G2-DB01-ST vs LCA125 |
OCM409LDF-R2 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G2-DB01-ST vs OCM409LDF-R2 |
OCM212DPF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G2-DB01-ST vs OCM212DPF-R1 |
G3VM-62J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | G2-DB01-ST vs G3VM-62J1 |