G2-DB01-ST
vs
LAA127
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CRYDOM INC
|
IXYS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.05 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Number of Elements |
1
|
2
|
On-state Resistance-Max |
20 Ω
|
10 Ω
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
17
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
DIP-8
|
Additional Feature |
|
CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED
|
Control Current |
|
0.005 A
|
Control Voltage |
|
0.9 V
|
Input Type |
|
DC
|
JESD-609 Code |
|
e3
|
On-State Current-Max |
|
0.2 A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Circuit Type |
|
MOSFET
|
Overall Height |
|
3 mm
|
Overall Length |
|
9 mm
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare G2-DB01-ST with alternatives
Compare LAA127 with alternatives