-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G17S0900110EU
|
Avnet Americas | Conn D-Subminiature RCP 9 POS 2.77mm Solder Pot ST Panel Mount 9 Terminal 1 Port - Trays (Alt: G17S0900110EU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.4507 / $0.5358 | Buy Now |
DISTI #
523-G17S0900110EU
|
Mouser Electronics | D-Sub Standard Connectors 9S RECPT SOLDER CUP FIXED PRECISION RoHS: Compliant | 0 |
|
$0.5180 / $1.0100 | Order Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 10 |
|
$0.7688 / $0.9225 | Buy Now |
DISTI #
G17S0900110EU
|
TTI | D-Sub Standard Connectors 9S RECPT SOLDER CUP FIXED PRECISION RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 3300 In Stock |
|
$0.4390 / $0.4940 | Buy Now |
DISTI #
G17S0900110EU
|
Avnet Americas | Conn D-Subminiature RCP 9 POS 2.77mm Solder Pot ST Panel Mount 9 Terminal 1 Port - Trays (Alt: G17S0900110EU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.4507 / $0.5358 | Buy Now |
DISTI #
G17S0900110EU
|
Avnet Abacus | Conn D-Subminiature RCP 9 POS 2.77mm Solder Pot ST Panel Mount 9 Terminal 1 Port (Alt: G17S0900110EU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 1 Days | Abacus - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1600 |
|
$0.5000 / $0.5357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G17S0900110EU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G17S0900110EU
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.252 inch | |
Body Length | 1.214 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for G17S0900110EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G17S0900110EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15453 | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | SPC Multicomp | G17S0900110EU vs SPC15453 |
5501-09SA-02-F1 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | SPC Multicomp | G17S0900110EU vs 5501-09SA-02-F1 |