Part Details for D09S13B4UV00 by Amphenol FCi
Overview of D09S13B4UV00 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for D09S13B4UV00
D09S13B4UV00 CAD Models
D09S13B4UV00 Part Data Attributes:
|
D09S13B4UV00
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09S13B4UV00
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D09S13B4UV00
This table gives cross-reference parts and alternative options found for D09S13B4UV00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09S13B4UV00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE-9S | D Type Connector, 9 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug | Japan Aviation Electronics Industry Limited | D09S13B4UV00 vs DE-9S |
D09S90C6GX00 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D09S13B4UV00 vs D09S90C6GX00 |
747905-5 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | D09S13B4UV00 vs 747905-5 |
D09S81C7GX8C | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D09S13B4UV00 vs D09S81C7GX8C |
D09S80C6PL00 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D09S13B4UV00 vs D09S80C6PL00 |
D09S91C8PL00LF | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, LEAD FREE | Amphenol FCi | D09S13B4UV00 vs D09S91C8PL00LF |
D09S81C6GV00 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, #4-40, Plug | Amphenol FCi | D09S13B4UV00 vs D09S81C6GV00 |
D09S13A4PL00 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | D09S13B4UV00 vs D09S13A4PL00 |
D09S91C4PX00 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, #4-40, Plug | Amphenol FCi | D09S13B4UV00 vs D09S91C4PX00 |
D09S81C4GL00 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D09S13B4UV00 vs D09S81C4GL00 |