Part Details for G17H2220131EU by Amphenol Corporation
Overview of G17H2220131EU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G17H2220131EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G17H2220131EU
|
Avnet Americas | Conn D-Subminiature SKT/SKT 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port - Trays (Alt: G17H2220131EU) RoHS: Compliant Min Qty: 10000 Package Multiple: 200 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G17H2220131EU
|
Mouser Electronics | D-Sub Standard Connectors Dsub DUAL PORT 19.05MM ,R/A,09F-09F, 4*B/L, #4-40 SCREW | 0 |
|
Order Now |
Part Details for G17H2220131EU
G17H2220131EU CAD Models
G17H2220131EU Part Data Attributes
|
G17H2220131EU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G17H2220131EU
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | CONTACTS: 9 AND SHELL SIZE: 1/E ALSO AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G17H2220131EU
This table gives cross-reference parts and alternative options found for G17H2220131EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G17H2220131EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77SDE09SABCH4F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | G17H2220131EU vs L77SDE09SABCH4F |
L17ED09S00 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | G17H2220131EU vs L17ED09S00 |
L177SDE09SA4CH4F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | G17H2220131EU vs L177SDE09SA4CH4F |
L17SM209S822R | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | G17H2220131EU vs L17SM209S822R |
L17ED09S02 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | G17H2220131EU vs L17ED09S02 |
L177TSEG09SOL2RM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | G17H2220131EU vs L177TSEG09SOL2RM5 |
L17ED09S40 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | G17H2220131EU vs L17ED09S40 |
L17SM209S454T | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | G17H2220131EU vs L17SM209S454T |
L77TSEG09SOL2RM5C309 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | G17H2220131EU vs L77TSEG09SOL2RM5C309 |
L177RRE09SVFM | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | G17H2220131EU vs L177RRE09SVFM |