Part Details for G1300 by National Semiconductor Corporation
Overview of G1300 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AI-C2-33EG-130.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SIT9005AIE11-18DG13.000000 | SiTime | SIT9005AIE11-18DG13.000000 | |
SIT9002AC-232N33DG13.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |