-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, M2x0.4, Green Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G125-32496M3-02-24-00 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G125NX | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, XSON6, -40 to 125 degC | |
7UL2G125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), 2 in 1, -40 to 125 degC | |
7UL1G125FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-353 (USV), -40 to 125 degC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7312
|
Newark | Connector Housing, Plug, 24+2Pos, 1.25Mm Rohs Compliant: Yes |Harwin G125-32496M3-02-24-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$8.7100 / $14.6900 | Buy Now |
DISTI #
952-G125-32496M3-02-24-00-ND
|
DigiKey | CONN PLUG 2PWR + 24SIGNAL Min Qty: 1 Lead time: 9 Weeks Container: Bag |
11 In Stock |
|
$7.4489 / $12.1300 | Buy Now |
DISTI #
855-G12532496M302240
|
Mouser Electronics | Headers & Wire Housings GeckoMT 24+2Pos Male CableScrewLok R Fix RoHS: Compliant | 55 |
|
$7.4400 / $12.1300 | Buy Now |
DISTI #
G125-32496M3-022400
|
TTI | Headers & Wire Housings GECKO MT M 24+2P RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 10 Container: Each | Americas - 0 |
|
$7.4500 / $9.2000 | Buy Now |
DISTI #
G125-32496M3-02-24-00
|
Avnet Abacus | GeckoMT 44Pos Male Cable Housing ScrewLok Reverse Fix (Alt: G125-32496M3-02-24-00) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-32496M3-02-24-00
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-32496M3-02-24-00
Harwin
Board Connector, 26 Contact(s), 2 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, M2x0.4, Green Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.256 inch | |
Body Depth | 0.331 inch | |
Body Length | 1.321 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P2 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600AC/DC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.8 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE4T | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | SCREWLOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Power) | 10 A | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | 0.2 N |