There are no models available for this part yet.
Overview of G001130R0FE1280 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G001130R0FE1280 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G001130R0FE1280
|
Avnet Americas | G-1-80 130 1% E12 e3 - Bulk (Alt: G001130R0FE1280) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3298 | Buy Now | |
DISTI #
71-G001130R0FE1280
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 130ohms 1% RoHS: Compliant | 25 |
|
$1.3300 / $3.0900 | Buy Now |
CAD Models for G001130R0FE1280 by Vishay Intertechnologies
Part Data Attributes for G001130R0FE1280 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.16 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-26
|
Resistance
|
130 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
11.4018 V
|
Alternate Parts for G001130R0FE1280
This table gives cross-reference parts and alternative options found for G001130R0FE1280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G001130R0FE1280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G001130R0FS70380 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | G001130R0FE1280 vs G001130R0FS70380 |
G001130R0FE1280 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | G001130R0FE1280 vs G001130R0FE1280 |
G001130R0FB1280 | Fixed Resistor, Wire Wound, 1W, 130ohm, 11.4018V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G001130R0FE1280 vs G001130R0FB1280 |