Part Details for G001130R0FB1280 by Vishay Intertechnologies
Overview of G001130R0FB1280 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G001130R0FB1280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G001130R0FB1280
|
Avnet Americas | G-1-80 130 1% B12 - Bulk (Alt: G001130R0FB1280) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4640 | Buy Now |
DISTI #
71-G001130R0FB1280
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 130ohms 1% RoHS: Not Compliant | 0 |
|
$1.4600 / $3.4000 | Order Now |
Part Details for G001130R0FB1280
G001130R0FB1280 CAD Models
G001130R0FB1280 Part Data Attributes
|
G001130R0FB1280
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G001130R0FB1280
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 130ohm, 11.4018V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 11.4018 V |
Alternate Parts for G001130R0FB1280
This table gives cross-reference parts and alternative options found for G001130R0FB1280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G001130R0FB1280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G001130R0FS70380 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | G001130R0FB1280 vs G001130R0FS70380 |
G001130R0FE1280 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | G001130R0FB1280 vs G001130R0FE1280 |
G001130R0FE1280 | Fixed Resistor, Wire Wound, 1W, 130ohm, 11.4018V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G001130R0FB1280 vs G001130R0FE1280 |