Part Details for G-1128S-1110 by CW Industries
Overview of G-1128S-1110 by CW Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for G-1128S-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW107-ND
|
DigiKey | SWITCH SLIDE DP3T 11A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6110 In Stock |
|
$1.2171 / $2.7100 | Buy Now |
DISTI #
629-G1128S1110
|
Mouser Electronics | Slide Switches DP 3POS 125VAC 11A RoHS: Compliant | 1172 |
|
$1.2100 / $2.7700 | Buy Now |
DISTI #
72072977
|
RS | Slide Switch, G Series, DP3P, ON-ON-ON, Top Actuated,0.5A,125VDC,11A,125VAC, PC Pin | CW Industries G-1128S-1110 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 / $2.3900 | RFQ |
|
Onlinecomponents.com | Slide Switch - DP3T - On-On-On - 11A(AC)/500mA(DC) 125VAC/VDC - 8.74mm Standard Actuator - 6.25mm Switch Travel - PC Pin - Panel Mount. RoHS: Compliant |
409 In Stock |
|
$1.2300 / $1.8100 | Buy Now |
DISTI #
60862448
|
Verical | Switch Slide ON ON ON DP3T Extended Top Slide 11A 125VAC 125VDC 10000Cycles Solder Lug Panel Mount Min Qty: 50 Package Multiple: 25 Date Code: 2106 | Americas - 400 |
|
$1.7420 / $2.3530 | Buy Now |
DISTI #
000000000005830267
|
Sager | Slide Switches DP 3POS 125VAC 11A Min Qty: 1 | 0 |
|
$1.2700 / $1.5700 | Buy Now |
|
Master Electronics | Slide Switch - DP3T - On-On-On - 11A(AC)/500mA(DC) 125VAC/VDC - 8.74mm Standard Actuator - 6.25mm Switch Travel - PC Pin - Panel Mount. RoHS: Compliant |
409 In Stock |
|
$1.2300 / $1.8100 | Buy Now |
Part Details for G-1128S-1110
G-1128S-1110 CAD Models
G-1128S-1110 Part Data Attributes
|
G-1128S-1110
CW Industries
Buy Now
Datasheet
|
Compare Parts:
G-1128S-1110
CW Industries
Slide Switch, 3 Positions, DP3T, On-on-on, 0.5A, 125VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Samacsys Modified On | 2023-07-02 01:45:04 | |
Category CO2 Kg | 5.2 | |
Compliance Temperature Grade | Other: -10C to +104C | |
Candidate List Date | 2016-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Actuator Color | BLACK | |
Actuator Length | 0.344 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 13.97 mm | |
Body Height | 8.128 mm | |
Body Length or Diameter | 42.0624 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | DP3T | |
Terminal Length | 0.303 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |