Part Details for FZT649TA by Zetex / Diodes Inc
Overview of FZT649TA by Zetex / Diodes Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT649TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 1585 |
|
$0.1350 / $0.6750 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 2565 |
|
$0.1350 / $0.6750 | Buy Now |
|
Bristol Electronics | 5285 |
|
RFQ | ||
|
Quest Components | 3 A, 25 V, NPN, Si, POWER TRANSISTOR | 15847 |
|
$0.0892 / $0.2229 | Buy Now |
|
Quest Components | 3 A, 25 V, NPN, Si, POWER TRANSISTOR | 3200 |
|
$0.1486 / $0.7430 | Buy Now |
|
Quest Components | 3 A, 25 V, NPN, Si, POWER TRANSISTOR | 388 |
|
$0.2229 / $0.7430 | Buy Now |
|
Quest Components | 3 A, 25 V, NPN, Si, POWER TRANSISTOR | 2052 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | 3 A, 25 V, NPN, Si, POWER TRANSISTOR | 1268 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | 3 A, 25 V, NPN, Si, POWER TRANSISTOR | 4064 |
|
$0.4800 / $1.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9313 |
|
RFQ |
Part Details for FZT649TA
FZT649TA CAD Models
FZT649TA Part Data Attributes:
|
FZT649TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FZT649TA
Zetex / Diodes Inc
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 50 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 240 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for FZT649TA
This table gives cross-reference parts and alternative options found for FZT649TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT649TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT649 | 3A, 25V, NPN, Si, POWER TRANSISTOR | Rochester Electronics LLC | FZT649TA vs FZT649 |
FZT649 | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | FZT649TA vs FZT649 |
FZT649 | NPN Low Saturation Transistor, 4000-REEL | onsemi | FZT649TA vs FZT649 |
FZT649TC | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | FZT649TA vs FZT649TC |