Part Details for FZT649 by Rochester Electronics LLC
Overview of FZT649 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FZT649
FZT649 CAD Models
FZT649 Part Data Attributes
|
FZT649
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FZT649
Rochester Electronics LLC
3A, 25V, NPN, Si, POWER TRANSISTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for FZT649
This table gives cross-reference parts and alternative options found for FZT649. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT649, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT649TA | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | FZT649 vs FZT649TA |
FZT649TC | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | FZT649 vs FZT649TC |
FZT649 | NPN Low Saturation Transistor, SOT-223-4 / TO-261-4, 4000-REEL | onsemi | FZT649 vs FZT649 |
FZT649 | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | FZT649 vs FZT649 |