Part Details for FZDK07N6901/KS35A by Baumer Electric Ag
Overview of FZDK07N6901/KS35A by Baumer Electric Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZDK07N6901/KS35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$339.1200 / $358.9300 | Buy Now |
DISTI #
FZDK07N6901/KS35A
|
TME | Sensor: photoelectric, Range: 20÷150mm, NPN, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$208.2100 / $218.0400 | RFQ |
Part Details for FZDK07N6901/KS35A
FZDK07N6901/KS35A CAD Models
FZDK07N6901/KS35A Part Data Attributes
|
FZDK07N6901/KS35A
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
FZDK07N6901/KS35A
Baumer Electric Ag
Diffuse Photoelectric Sensor, 20mm Min, 150mm Max, 100mA, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 8 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 10.8 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 150 mm | |
Measurement Range-Min (mm) | 20 mm | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 100mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |