FXO-31F-6.000MHZ
Description: CMOS/LSTTL Output Clock Oscillator, 1.8MHz Min, 50MHz Max, 6MHz Nom

Overview of FXO-31F-6.000MHZ by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for FXO-31F-6.000MHZ by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FXO-31F-6.000MHZ by KYOCERA Corporation

FXO-31F-6.000MHZ
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
LCC4,.2X.28,200/150
Reach Compliance Code
compliant
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
50 MHz
Operating Frequency-Min
1.8 MHz
Operating Frequency-Nom
6 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS/LSTTL
Output Load
10 LS TTL, 15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.2X.28,200/150
Physical Dimension
7mm x 5mm x 1.8mm
Qualification Status
Not Qualified
Rise Time-Max
10 ns
Supply Current-Max
25 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. FXO-31F-6.000MHZ
    KYOCERA Corporation
    CMOS/LSTTL Output Clock Oscillator, 1.8MHz Min, 50MHz Max, 6MHz Nom
    VS

Alternate Parts for FXO-31F-6.000MHZ

This table gives cross-reference parts and alternative options found for FXO-31F-6.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXO-31F-6.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JITO-2-BS3BM-FREQ2 HCMOS Output Clock Oscillator, 100MHz Min, 250MHz Max, HALF SIZE, DIP-4 Fox Electronics FXO-31F-6.000MHZ vs JITO-2-BS3BM-FREQ2
JITO-2-AS3AM-FREQ2 HCMOS Output Clock Oscillator, 100MHz Min, 250MHz Max, FULL SIZE, DIP-4 Fox Electronics FXO-31F-6.000MHZ vs JITO-2-AS3AM-FREQ2
FXO-HC735-27 HCMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 Fox Electronics FXO-31F-6.000MHZ vs FXO-HC735-27
JITO-2-PC5AE-FREQ1 HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max Fox Electronics FXO-31F-6.000MHZ vs JITO-2-PC5AE-FREQ1
FXO-37F-75.525MHZ XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 75.525 MHz, CMOS/TTL OUTPUT KYOCERA Crystal Device Corporation FXO-31F-6.000MHZ vs FXO-37F-75.525MHZ
FXO-LC720-FREQ LVDS Output Clock Oscillator, 0.75MHz Min, 1000MHz Max Integrated Device Technology Inc FXO-31F-6.000MHZ vs FXO-LC720-FREQ
FXO-31FL-12.800MHZ CMOS/TTL Output Clock Oscillator, 1.8MHz Min, 50MHz Max, 12.8MHz Nom KYOCERA Corporation FXO-31F-6.000MHZ vs FXO-31FL-12.800MHZ
FXO-31F-6.144MHZ CMOS/LSTTL Output Clock Oscillator, 1.8MHz Min, 50MHz Max, 6.144MHz Nom KYOCERA Corporation FXO-31F-6.000MHZ vs FXO-31F-6.144MHZ
FXO-31F-6.400MHZ CMOS/LSTTL Output Clock Oscillator, 1.8MHz Min, 50MHz Max, 6.4MHz Nom KYOCERA Corporation FXO-31F-6.000MHZ vs FXO-31F-6.400MHZ
FXO-31F-18.432MHZ XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 18.432 MHz, CMOS/LSTTL OUTPUT KYOCERA Crystal Device Corporation FXO-31F-6.000MHZ vs FXO-31F-18.432MHZ

Related Parts for FXO-31F-6.000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FXO-31F-6.000MHZ by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FXO-31F-6.000MHZ by KYOCERA Corporation

  • Please alert me when FXO-31F-6.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FXO-31F-6.000MHZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FXO-31F-6.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FXO-31F-6.000MHZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FXO-31F-6.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FXO-31F-6.000MHZ by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: