FXO-31F-6.000MHZ
vs
FXO-31FL-12.800MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KYOCERA CORP
|
KYOCERA CORP
|
Package Description |
LCC4,.2X.28,200/150
|
LCC4,.2X.28,200/150
|
Reach Compliance Code |
compliant
|
compliant
|
Fall Time-Max |
10 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
50 MHz
|
50 MHz
|
Operating Frequency-Min |
1.8 MHz
|
1.8 MHz
|
Operating Frequency-Nom |
6 MHz
|
12.8 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Oscillator Type |
CMOS/LSTTL
|
CMOS/TTL
|
Output Load |
10 LS TTL, 15 pF
|
5 TTL, 20 pF
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
LCC4,.2X.28,200/150
|
LCC4,.2X.28,200/150
|
Physical Dimension |
7mm x 5mm x 1.8mm
|
7mm x 5mm x 1.8mm
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rise Time-Max |
10 ns
|
6 ns
|
Supply Current-Max |
25 mA
|
18 mA
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FXO-31F-6.000MHZ with alternatives
Compare FXO-31FL-12.800MHZ with alternatives