-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Supply 2-Bit Voltage Translator/Buffer/Repeater Isolator for I<sup>2</sup>C Applications, UQFN-8, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6027
|
Newark | Dual Supply 2-Bit Voltage Translator/Buffer/Repeater Isolator For I2C Applications/ Reel |Onsemi FXMA2102UMX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6378 |
|
$0.2960 / $0.6140 | Buy Now |
DISTI #
46AC0899
|
Newark | Bidir Volt Lvl Translator, 2Bit, Umlp-8, No. Of Inputs:2Inputs, Output Current:-, Propagation Delay:3Ns, No. Of Pins:8Pins, Ic Case/Package:Umlp, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi FXMA2102UMX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 903 |
|
$0.2720 | Buy Now |
DISTI #
27T6512
|
Newark | Dual Supply 2-Bit Voltage Translator/Buffer/Repeater Isolator For I2C Applications/ Reel |Onsemi FXMA2102UMX RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2240 | Buy Now |
DISTI #
FXMA2102UMXCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8UMLP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10515 In Stock |
|
$0.1672 / $0.9500 | Buy Now |
DISTI #
FXMA2102UMX
|
Avnet Americas | Voltage Level Translator 8-Pin UQFN T/R - Tape and Reel (Alt: FXMA2102UMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
175000 Partner Stock |
|
$0.2222 / $0.2564 | Buy Now |
DISTI #
08AK6027
|
Avnet Americas | Voltage Level Translator 8-Pin UQFN T/R - Product that comes on tape, but is not reeled (Alt: 08AK6027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Ammo Pack |
6378 Partner Stock |
|
$0.2970 / $0.6140 | Buy Now |
DISTI #
46AC0899
|
Avnet Americas | Voltage Level Translator 8-Pin UQFN T/R - Product that comes on tape, but is not reeled (Alt: 46AC0899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack |
903 Partner Stock |
|
$0.2970 / $0.6140 | Buy Now |
DISTI #
FXMA2102UMX
|
Avnet Americas | Voltage Level Translator 8-Pin UQFN T/R - Tape and Reel (Alt: FXMA2102UMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1690 / $0.1810 | Buy Now |
DISTI #
FXMA2102UMX
|
Avnet Americas | Voltage Level Translator 8-Pin UQFN T/R - Tape and Reel (Alt: FXMA2102UMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1526 / $0.1940 | Buy Now |
DISTI #
512-FXMA2102UMX
|
Mouser Electronics | Translation - Voltage Levels 2xSupply 2-Bit Volt Trnsltr/Bffr/Rptr RoHS: Compliant | 24246 |
|
$0.1730 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FXMA2102UMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FXMA2102UMX
onsemi
Dual Supply 2-Bit Voltage Translator/Buffer/Repeater Isolator for I<sup>2</sup>C Applications, UQFN-8, 5000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UQFN-8 | |
Package Description | MLP-8 | |
Manufacturer Package Code | 523AS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.05X.06,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |