-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Dual Supply 4-Bit Signal Translator with Configurable Voltage Supplies and Signal Levels and 3-STATE Outputs and Independent Direction Controls, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6452
|
Newark | Fxl Tiny Translator, Smd, Dqfn-16, No. Of Inputs:4, Output Current:24Ma, Propagation Delay:3.5Ns, No. Of Pins:16Pins, Logic Case Style:Dqfn, Supply Voltage Min:1.1V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |Onsemi FXL4TD245BQX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14160 |
|
$0.2670 / $0.6860 | Buy Now |
DISTI #
27AC5924
|
Newark | 4-Bit Translator Direct Rohs Compliant: Yes |Onsemi FXL4TD245BQX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7570 / $0.7710 | Buy Now |
DISTI #
85AC1849
|
Newark | Low Volt Lvl Translator, -40 To 85Deg C, No. Of Inputs:4, Output Current:-, Propagation Delay:3.5Ns, No. Of Pins:16Pins, Logic Case Style:Dqfn, Supply Voltage Min:1.1V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi FXL4TD245BQX Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2280 / $0.2430 | Buy Now |
DISTI #
52M3349
|
Newark | Ic, translator, Other/Special/Miscellaneous, llcc,16Pin, plastic Rohs Compliant: Yes |Onsemi FXL4TD245BQX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8270 | Buy Now |
DISTI #
46P9782
|
Newark | Ic, 4Bit Signal Translator, Dqfn-16, No. Of Inputs:4Inputs, Output Current:24Ma, Propagation Delay:3.5Ns, No. Of Pins:16Pins, Logic Case Style:Dqfn, Supply Voltage Min:1.1V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi FXL4TD245BQX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8280 | Buy Now |
DISTI #
FXL4TD245BQXCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 16DQFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21747 In Stock |
|
$0.2190 / $0.6600 | Buy Now |
DISTI #
FXL4TD245BQX
|
Avnet Americas | Bus XCVR Single 4-CH 3-ST 16-Pin DQFN T/R - Tape and Reel (Alt: FXL4TD245BQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2172 / $0.2593 | Buy Now |
DISTI #
FXL4TD245BQX
|
Avnet Americas | Bus XCVR Single 4-CH 3-ST 16-Pin DQFN T/R - Tape and Reel (Alt: FXL4TD245BQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2172 / $0.2593 | Buy Now |
DISTI #
512-FXL4TD245BQX
|
Mouser Electronics | Translation - Voltage Levels LV Dual Supply 4-Bit Signal Translator RoHS: Compliant | 28630 |
|
$0.2210 / $0.6600 | Buy Now |
|
Future Electronics | FXL4TD245 Series 3.6 V Low Voltage Dual Supply 4-Bit Signal Translator - DQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3000Cut Tape/Mini-Reel |
|
$0.4100 / $0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FXL4TD245BQX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FXL4TD245BQX
onsemi
Low Voltage Dual Supply 4-Bit Signal Translator with Configurable Voltage Supplies and Signal Levels and 3-STATE Outputs and Independent Direction Controls, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DQFN-16 | |
Manufacturer Package Code | 510CC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 22 ns | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |