Part Details for FXL4TD245BQX by Fairchild Semiconductor Corporation
Overview of FXL4TD245BQX by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FXL4TD245BQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, QCC16 | 115 |
|
$0.4839 / $0.8065 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, QCC16 | 2 |
|
$7.8000 / $9.3600 | Buy Now |
|
Rochester Electronics | Interface Circuit RoHS: Compliant Status: Active Min Qty: 1 | 59003 |
|
$0.8817 / $1.0400 | Buy Now |
|
ComSIT USA | L-VOL, DUAL-SUPP, 4-B SIG XLTR WITH CONFIG V SPLY AND SIGNAL LEVELS AND 3-ST OUTPUT AND INDEPENDENT Interface Circuit RoHS: Compliant | Europe - 3000 |
|
RFQ |
Part Details for FXL4TD245BQX
FXL4TD245BQX CAD Models
FXL4TD245BQX Part Data Attributes:
|
FXL4TD245BQX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FXL4TD245BQX
Fairchild Semiconductor Corporation
Interface Circuit, 2.50 X 3.50 MM, GREEN, MO-241AB, DQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 2.50 X 3.50 MM, GREEN, MO-241AB, DQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,DQFN,JEDEC MO-241,2.5 X 3.5MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 22 ns | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |