-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Dual Supply 8-Bit Signal Translator with Configurable Voltage Supplies and Signal Levels and 3-STATE Outputs, WQFN-24, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9218
|
Newark | Low-Volt Lvl Translator, -40 To 85Deg C, No. Of Inputs:8, Output Current:-, Propagation Delay:3.5Ns, No. Of Pins:24Pins, Logic Case Style:Mlp, Supply Voltage Min:1.1V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi FXL4245MPX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1440 |
|
$0.4860 / $0.8630 | Buy Now |
DISTI #
79AH2637
|
Newark | 8-Bit Translator Direct Rohs Compliant: Yes |Onsemi FXL4245MPX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3220 / $0.4070 | Buy Now |
DISTI #
60J0926
|
Newark | Ic, translator, Other/Special/Miscellaneous, llcc,24Pin, plastic Rohs Compliant: Yes |Onsemi FXL4245MPX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3220 / $0.4070 | Buy Now |
DISTI #
FXL4245MPXCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 24MLP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3312 In Stock |
|
$0.3216 / $1.4200 | Buy Now |
DISTI #
FXL4245MPX
|
Avnet Americas | Voltage Level Translator 24-Pin WQFN T/R - Tape and Reel (Alt: FXL4245MPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 9000 |
|
$0.3049 / $0.3299 | Buy Now |
DISTI #
FXL4245MPX
|
Avnet Americas | Voltage Level Translator 24-Pin WQFN T/R - Tape and Reel (Alt: FXL4245MPX) RoHS: Compliant Min Qty: 334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$1.9050 / $2.0400 | Buy Now |
DISTI #
FXL4245MPX
|
Avnet Americas | Voltage Level Translator 24-Pin WQFN T/R - Tape and Reel (Alt: FXL4245MPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3268 / $0.3499 | Buy Now |
DISTI #
512-FXL4245MPX
|
Mouser Electronics | Bus Transceivers Dual Supply 8-Bit Signal Translator RoHS: Compliant | 2469 |
|
$0.3210 / $0.9400 | Buy Now |
DISTI #
V36:1790_06339871
|
Arrow Electronics | Voltage Level Translator 8-CH Bidirectional 24-Pin MLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2407 | Americas - 3000 |
|
$0.3074 / $0.3229 | Buy Now |
DISTI #
V72:2272_06339871
|
Arrow Electronics | Voltage Level Translator 8-CH Bidirectional 24-Pin MLP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2407 Container: Cut Strips | Americas - 2685 |
|
$0.3300 / $0.6605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FXL4245MPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FXL4245MPX
onsemi
Low Voltage Dual Supply 8-Bit Signal Translator with Configurable Voltage Supplies and Signal Levels and 3-STATE Outputs, WQFN-24, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WQFN-24 | |
Package Description | MLP-24 | |
Manufacturer Package Code | 510CE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 24 ns | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.17X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for FXL4245MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXL4245MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXL4245MPX_NL | Interface Circuit, 3.50 X 4.50 MM, LEAD FREE, MO-220WFSD, MLP-24 | Fairchild Semiconductor Corporation | FXL4245MPX vs FXL4245MPX_NL |
FXL4245MPX | Interface Circuit, 3.50 X 4.50 MM, GREEN, MO-220WFSD-2, MLP-24 | Fairchild Semiconductor Corporation | FXL4245MPX vs FXL4245MPX |